AUIRFS4310

942-AUIRFS4310
AUIRFS4310

Mfr.:
Infineon Technologies

Description:
MOSFETs AUTO 100V 1 N-CH HEXFET 7mOhms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
130 A
7 mOhms
- 20 V, + 20 V
4 V
250 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 78 ns
Forward Transconductance - Min: 160 S
Height: 4.4 mm
Length: 10 mm
Product Type: MOSFETs
Rise Time: 110 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 26 ns
Width: 9.25 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99