2ED3142MC12LXUMA1

Infineon Technologies
726-2ED3142MC12LXUMA
2ED3142MC12LXUMA1

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATED DRIVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,494

Stock:
1,494 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.68 £1.68
£1.24 £12.40
£1.13 £28.25
£1.01 £101.00
£0.952 £238.00
£0.925 £462.50
£0.917 £917.00
Full Reel (Order in multiples of 1500)
£0.849 £1,273.50
£0.834 £2,502.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
2ED-X3 Compact
SMD/SMT
TO-247-4
2 Channel
- 40 C
+ 150 C
900 mW
50 ns
20 ns
20 ns
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 16.5 V
Input Voltage - Min: 3 V
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 6.5 A
Product: Isolated Gate Driver ICs
Shutdown: Shutdown
Factory Pack Quantity: 1500
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 3 V
Technology: Si
Tradename: EiceDRIVER
Type: Isolated Gate Driver IC
Part # Aliases: 2ED3142MC12L SP005916552
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99