IXXN110N65B4H1

IXYS
747-IXXN110N65B4H1
IXXN110N65B4H1

Mfr.:

Description:
IGBT Modules 650V/240A TRENCH IGBT GENX4 XPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.52 £22.52
£16.52 £165.20
£14.74 £1,474.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
650 V
2.1 V
230 A
100 nA
750 W
SOT-227
- 55 C
+ 175 C
Tube
Brand: IXYS
Maximum Gate Emitter Voltage: - 20 V, 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trench
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: XPT
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

650V XPT™ High Speed Trench IGBTs

IXYS 650V XPT™ High Speed Trench IGBTs are designed to minimize conduction and switching losses, especially in hard-switching applications. IXYS 650V XPT High Speed Trench IGBTs are optimized for different switching speed ranges (up to 60kHz). Devices co-packed with IXYS ultra-fast Sonic-FRD™ diodes are also available. The current ratings of devices in this product family range from 30A to 200A at a high temperature of +110°C. These devices feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. In addition, they display exceptional ruggedness under short-circuit conditions - a 10μs Short Circuit Safe Operating Area (SCSOA).

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.