IXTY1R6N50D2-TRL

IXYS
747-IXTY1R6N50D2-TRL
IXTY1R6N50D2-TRL

Mfr.:

Description:
MOSFET Modules TO252 500V 1.6A N-CH DEPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,490

Stock:
2,490 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.47 £3.47
£2.30 £23.00
£1.63 £163.00
£1.53 £765.00
£1.50 £1,500.00
Full Reel (Order in multiples of 2500)
£1.50 £3,750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.47
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
500 V
1.6 A
2.3 Ohms
- 20 V, + 20 V
- 4.5 V
- 55 C
+ 150 C
100 W
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Fall Time: 41 ns
Product Type: MOSFET Modules
Rise Time: 70 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Type: Depletion Mode
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99