IXTX1R4N450HV

IXYS
747-IXTX1R4N450HV
IXTX1R4N450HV

Mfr.:

Description:
MOSFETs PLUS247 4.5KV 1.4A N-CH HIVOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£44.41 £44.41
£44.18 £441.80

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1.4 A
40 Ohms
- 20 V, 20 V
6 V
88 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 170 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 60 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 126 ns
Typical Turn-On Delay Time: 44 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors