IXGP4N100

747-IXGP4N100

IXGP4N100

Mfr.:
IXYS

Description:
IGBTs 8 Amps 1000V 2.70 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Si
TO-220-3
Through Hole
Single
1 kV
- 20 V, 20 V
- 55 C
+ 150 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 8 A
Height: 9.15 mm
Length: 10.66 mm
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Width: 4.82 mm
Unit Weight: 2.300 g