IXGN50N120C3H1

IXYS
747-IXGN50N120C3H1
IXGN50N120C3H1

Mfr.:

Description:
IGBT Modules High Frequency Range >40khz CIGBT w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.47 £5,841.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBT Modules
RoHS:  
IGBT Modules
1.2 kV
95 A
100 nA
460 W
SOT-227B-4
- 55 C
+ 150 C
Tube
Brand: IXYS
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: IXGN50N120
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: GenX3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

GenX3™ Insulated-Gate Bipolar Transistors (IGBTs)

IXYS GenX3™ Insulated-Gate Bipolar Transistors (IGBTs) are PT (Punch Through) manufactured using a robust HDMOS IGBT process. The 600V GenX3 components are optimized for high-current applications requiring soft-switching frequencies upwards of 200kHz and hard-switching frequencies of 40kHz. The 600V IGBTs provide higher surge current capabilities, a lower saturation voltage, and lower energy losses offering designers a viable option for switching applications at the 600V range. The 1200V GenX3 IGBTs offer lower saturation voltages, lower switching losses, and higher surge current capabilities. The 1200V models are aimed at the high-voltage power conversion market.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. The Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.