IXBOD1-06

IXYS
747-IXBOD1-06
IXBOD1-06

Mfr.:

Description:
Sidacs 1 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.53 £12.53
£9.68 £96.80
£8.82 £882.00
£6.74 £3,370.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Sidacs
REACH - SVHC:
IXBOD1-06
200 A
20 uA
1.7 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: IXYS
Current Rating: 900 mA
Product Type: Sidacs
Factory Pack Quantity: 100
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99