DPG30C400HB

IXYS
747-DPG30C400HB
DPG30C400HB

Mfr.:

Description:
Small Signal Switching Diodes 30 Amps 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.88 £3.88
£2.50 £25.00
£2.32 £1,183.20

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
TO-247AD-3
400 V
190 A
15 A
Dual
45 ns
1.61 V
1 uA
- 55 C
+ 150 C
DPG30C400
Tube
Brand: IXYS
Height: 21.45 mm
Length: 16.24 mm
Pd - Power Dissipation: 90 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED2
Type: Fast Recovery Diode
Vr - Reverse Voltage: 400 V
Width: 5.3 mm
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.