DCK20I1200PC

IXYS
747-DCK20I1200PC
DCK20I1200PC

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky diode 1200V 20A TO-263-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560
Can Dispatch Immediately
On Order:
400
Expected 06/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.62 £5.62
£4.20 £42.00
£3.40 £340.00
£3.02 £1,510.00
Full Reel (Order in multiples of 800)
£2.58 £2,064.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-263-2
Single
43 A
1.2 kV
1.48 V
155 A
8 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: IXYS
Pd - Power Dissipation: 166 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DCK SiC Schottky Diodes

IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.