CLA60MT1200NHR

IXYS
747-CLA60MT1200NHR
CLA60MT1200NHR

Mfr.:

Description:
Triacs 30A 1200V ISO 247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.11 £10.11
£6.26 £62.60

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triacs
RoHS:  
REACH - SVHC:
CLA60MT1200
70 A
1.2 kV
60 mA
1.7 V
- 55 C
+ 125 C
Through Hole
ISO-247-3
Tube
Brand: IXYS
Product Type: Triacs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99