T01-012203-001-NO-M-2

ITW Switches
850-T01012203001NOM2
T01-012203-001-NO-M-2

Mfr.:

Description:
Pushbutton Switches 22mm 10-24VDC Momentary

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
PCB Mount
ON - (OFF)
Round
100 mA
24 VDC
PC Pin
Actuator Style: Round
Brand: ITW Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ITW Switches has sold the Active Metal product line to
Texzec in Austin, TX. Effective immediately, we will no
longer accept orders for Active Metal Switches, keypads,
and associated accessories.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0811-4

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
TARIC:
8536508099
MXHTS:
8536509999
ECCN:
EAR99