57-111

ITW Switches
850-57-111

57-111

Mfr.:

Description:
Pushbutton Switches Mini Vandal Resistnt Sealed No Light

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,243

Stock:

1,243 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.41 £19.41
£17.20 £172.00
£16.12 £403.00
£15.12 £756.00
£14.92 £1,492.00
£14.31 £7,155.00
2,500 Quote

Product Attribute Attribute Value
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
57
Anti-Vandal Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
50 VDC
125 VAC
IP67
Solder Terminal
Gold
Bulk
Actuator Style: Plunger
Brand: ITW Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 14 g