48-1-RB-N-GR-B

ITW Switches
850-48-1-RB-N-GR-B
48-1-RB-N-GR-B

Mfr.:

Description:
Pushbutton Switches MIN-SEAL ELECTROMECH SWITCH MOMENTARY-GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.21 £8.21
£7.21 £72.10
£6.11 £305.50
£5.86 £1,465.00
£5.50 £2,750.00
£5.26 £5,260.00

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
48EM
Industrial Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
100 mA
48 VDC
IP67
Solder Terminal
Green
Gold
Actuator Style: Round
Brand: ITW Switches
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

48EM Series Miniature Sealed Pushbutton Switches

ITW Switches 48EM Series of Miniature Sealed Pushbutton Switches is a rugged, multi-option series offering the most selections in mounting styles, colors, terminations, bezels, lighting and momentary or alternate-action switching. ITW's 48EM Series of Miniature Sealed Pushbutton Switches offers all these options in one compact package size.