39-12101

ITW Switches
850-39-12101
39-12101

Mfr.:

Description:
Pushbutton Switches 0.25A MIN LIGHTED PB MOM CLEAR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
39
Non-Illuminated
250 mA
30 VDC
Brand: ITW Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The manufacturer has discontinued this part without a
replacement at this time.

If you need further assistance please contact your Mouser Technical Sales Representative.

5-0214-5

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
TARIC:
8536508099
MXHTS:
8536509999
ECCN:
EAR99