T2P14MC1LT

ITT Cannon
965-T2P14MC1LT
T2P14MC1LT

Mfr.:

Description:
Standard Circular Contacts CONTACT PIN CRIMP 14-16AWG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,952

Stock:
1,952 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.646 £0.65
£0.64 £6.40
£0.544 £54.40
£0.254 £1,016.00

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
16 AWG to 14 AWG
Crimp
Tin
T2P
Brand: ITT Cannon
Product: Terminals
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Trident
Part # Aliases: 192990-1240
Unit Weight: 732.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8538908140
TARIC:
8536699099
ECCN:
EAR99