031-8646-010

ITT Cannon
965-031-8646-010
031-8646-010

Mfr.:

Description:
Standard Circular Contacts APD CON SKT CRIMP 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.00 £15.00
£12.59 £125.90

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Crimp
Silver
APD
Brand: ITT Cannon
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: SOCKET CONTACT APD 2-WAY 6MM
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536904000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99