IS64LV51216-12TLA3

ISSI
Not Assigned
IS64LV51216-12TLA3

Mfr.:

Description:
SRAM 8Mb,High-Speed,Async,512K x 16,10ns,3.3v,44 Pin TSOP II, Leadfree, Automotive Temp

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
8 Mbit
12 ns
3.6 V
3.135 V
120 mA
- 40 C
+ 125 C
SMD/SMT
TSOP-44
Brand: ISSI
Data Rate: SDR
Number of Ports: 1
Product Type: SRAM
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320041
TARIC:
8542324500