IS43DR81280B-25DBL-TR

ISSI
870-43DR81280B25DBLT
IS43DR81280B-25DBL-TR

Mfr.:

Description:
DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz @CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£4.47 £8,940.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
8 bit
400 MHz
BGA-60
128 M x 8
1.7 V
1.9 V
0 C
+ 70 C
IS43DR81280B
Reel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542320032
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

IS43DR16160A 16Mx16 DDR2 SDRAM

ISSI IS43DR16160A 16Mx16 DDR2 SDRAM is a Double Data Rate (DDR) Synchronous DRAM (SDRAM) organized as 4M x 16 bits x 4 banks. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls.