IS42VM32200K-75BLI

ISSI
870-I42VM32200K75BLI
IS42VM32200K-75BLI

Mfr.:

Description:
DRAM 64M (2Mx32) 133MHz 1.8V Mobile SDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ISSI IS42VM32200M-75BLI
ISSI
DRAM 64M, 1.8V, M-SDRAM 2Mx32, 133Mhz, RoHS

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM Mobile
64 Mbit
32 bit
133 MHz
BGA-90
2 M x 32
6 ns
1.7 V
1.95 V
- 40 C
+ 85 C
IS42VM32200K
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Current - Max: 55 mA
Tradename: PowerSaver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99