IS21ES08G-JQLI

ISSI
870-IS21ES08G-JQLI

IS21ES08G-JQLI

Mfr.:

Description:
eMMC 8GB 3.3V 200Mhz eMMC 5.0 NAND Flash

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
ISSI
Product Category: eMMC
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
IS21ES08G
FBGA-100
8 GB
MLC
250 MB/s
27.3 MB/s
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: eMMC Flash Drives
Product Type: eMMC
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Sustained Read: 250 MB/s
Sustained Write: 27.3 MB/s
Unit Weight: 4.326 g