QS3126QG8

Renesas Electronics
972-QS3126QG8
QS3126QG8

Mfr.:

Description:
Digital Bus Switch ICs Quad Active High Bus Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 bit
QSOP-16
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Height: 1.47 mm
Length: 4.9 mm
Product Type: Digital Bus Switch ICs
Series: QS3126
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Width: 3.8 mm
Part # Aliases: IDTQS3126QG8 QS3126
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS