FXO-LC535R-156.25

Renesas Electronics
XPO-LC535R-156.25
FXO-LC535R-156.25

Mfr.:

Description:
Standard Clock Oscillators 156.25MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
156.25 MHz
SMD/SMT
FXO-LC53
Bulk
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: XpressO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99