74LVCHR162245APAG

Renesas Electronics
972-LVCHR162245APAG
74LVCHR162245APAG

Mfr.:

Description:
Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£1.07 £10.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.15
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
3-State
LVCHR
2 Circuit
4.8 ns
TSSOP-48
12 mA
- 12 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Product: Transceivers, Non-Inverting
Product Type: Bus Transceivers
Series: 74LVCHR162245A
Factory Pack Quantity: 39
Subcategory: Logic ICs
Part # Aliases: IDT74LVCHR162245APAG 74LVCHR162245A
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS