74FCT162374ETPVG

Renesas Electronics
972-74FCT162374ETPVG
74FCT162374ETPVG

Mfr.:

Description:
Registers 16-Bit Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Quantities greater than 252 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.31 £5.31
£3.95 £39.50
£3.68 £110.40
£3.24 £388.80
£3.07 £828.90
£2.76 £1,407.60
£2.32 £2,366.40
£2.21 £5,569.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
RoHS:  
CMOS
2 Circuit
FCT
10 MHz
SSOP-48
3.7 ns
4.5 V
5.5 V
24 mA
- 24 mA
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Registers
Series: 74FCT162374T
Factory Pack Quantity: 30
Subcategory: Logic ICs
Part # Aliases: IDT74FCT162374ETPVG 74FCT162374T
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS