2304NZG-1LF

Renesas Electronics
972-2304NZG-1LF
2304NZG-1LF

Mfr.:

Description:
Clock Buffer LOW SKEW PCI/PCI-X BUFFER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renesas Electronics 2304NZLPGGI
Renesas Electronics
Clock Buffer 2304NZL SPREAD SPECTRUM PLL

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
140 MHz
3.8 ns
LVCMOS
TSSOP-8
Clock
140 MHz
3 V
3.6 V
2304NZ
- 40 C
+ 85 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: ICS2304NZG-1LF 2304NZ
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99