S3TL-F014-10WC

IDEC
199-S3TL-F014-10WC
S3TL-F014-10WC

Mfr.:

Description:
Terminals Ferrule 26AWG Gray 10mm Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.15 £0.15
£0.12 £1.20
£0.117 £2.93
£0.108 £10.80
£0.093 £27.90
£0.083 £83.00
£0.078 £195.00
£0.071 £710.00
£0.067 £1,340.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Terminals
RoHS:  
Ferrules
Insulated
Gray
Tin
Copper
S3TL
Bulk
Brand: IDEC
Insulation Material: Polypropylene (PP)
Length: 10 mm
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.