RC1V-A-D48

IDEC
199-RC1V-A-D48
RC1V-A-D48

Mfr.:

Description:
Low Signal Relays - PCB PCB Relay 12A SPST-NO 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.31 £6.31
£5.36 £536.00
£4.90 £1,274.00
£4.75 £2,375.00
£4.61 £4,610.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
48 VDC
1 Form A (SPST-NO)
12 A
430 mW
Solder Pin
RC
Brand: IDEC
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.