LF1E-B3S-2N

199-LF1EB3S2N
LF1E-B3S-2N

Mfr.:
IDEC

Description:
Industrial Light Bars & Light Strips LED Illuminated Light Strip

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LED Light Bar
Cool White
5000 K
550 mm
36 mm
21.6 V
26.4 V
IP54
8.4 W
Wire Lead
Bracket
Brand: IDEC
Height: 18.8 mm
Housing Material: Polycarbonate (PC)
Lamp Type: LED
Life: 40000 Hour
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0