LF1B-NE3P-2THWW2-3M

IDEC
199-LF1BNE3P2THWW23M
LF1B-NE3P-2THWW2-3M

Mfr.:

Description:
Industrial Light Bars & Light Strips LED Bar 830mm IP65 White

Availability

Stock:
Non-Stocked
Factory Lead Time:
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£127.87 £127.87

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
REACH - SVHC:
LED Light Bar
Cool White
6500 K
830 mm
27.5 mm
21.6 V
26.4 V
IP65
13 W
Wire Lead
Cable
LF1B-N
Brand: IDEC
Height: 16 mm
Housing Material: Polycarbonate (PC)
Lamp Type: LED
Life: 40000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
ECCN:
EAR99

LF1B-N Series LED Strips

IDEC LF1B-N Series LED Strips offer a 24VDC rated voltage and a compact size of 27.5mm x 16mm (W x H). The LF1B-N series is available in six lengths, transparent or white cover options, and six different colors: cool white, warm white, yellow, red, blue, and green. The color selection makes these arrays a flexible lighting solution for control panels, industrial machines, workstations, and manufacturing lines. IDEC LF1B-N Series LED Strips are vibration- and shock-resistant and feature an IP65 rating for use in wet environments.