EU2B-YM53A30F

IDEC
199-EU2BYM53A30F
EU2B-YM53A30F

Mfr.:

Description:
Analogue Multimeters Ammeter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£351.07 £351.07

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Analogue Multimeters
Brand: IDEC
Product Type: Multimeters
Series: EU2B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EU2B Hazardous Location AC Analog Ammeters

IDEC EU2B Hazardous Location AC Analog Ammeters provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These AC analog ammeters feature moving core operations with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 300V rated insulation voltage, a 4kV impulse withstand voltage, and 1VA power consumption.