ISB-175-A-800

ICE Components
911-ISB-175-A-800
ISB-175-A-800

Mfr.:

Description:
Current Sensors – Industrial Industrial Current Transducer DC 90kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.20 £23.20
£19.56 £97.80
£18.18 £181.80
£16.56 £414.00
£15.24 £914.40
£14.45 £1,734.00
£13.54 £7,311.60

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Sensors – Industrial
RoHS:  
175 A
Open Loop
3 us
0.6 %
0 Hz to 200 kHz
Brand: ICE Components
Height: 19.8 mm
Isolation Voltage: 4.3 kVrms
Length: 28 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 10 V
Packaging: Tray
Product Type: Industrial Current Sensors
Series: ISB-800
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: ISB
Type: Current Sense Module
Width: 21.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

ISB Current Sense Transducers

ICE Components ISB Current Sense Transducers feature a factory customizable current range and standard ratings up to 670A. The ISB components offer easy installation and provide a DC to 200kHz frequency range, 0.6% accuracy, and 0.1% linearity. These ICE Components current sense transducers also feature response times as low as 3µs. The ISB devices are ideal for use in a variety of applications, including DC-DC and AC-DC converters, battery management, solar power systems, motor drives, and more.