SPS-A145D-WCBS0301

Honeywell
785-SPSA145DWCBS0301
SPS-A145D-WCBS0301

Mfr.:

Description:
Motion & Position Sensors - Industrial SMART Arc CAN, Sensor-161, 250kbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£469.10 £469.10

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Motion & Position Sensors - Industrial
Brand: Honeywell
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543704500
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

SMART Arc CAN Enabled 145° Position Sensors

Honeywell SMART Arc CAN Enabled 145° Position Sensors are durable, adaptable, lightweight, and non-contact position sensors that enable absolute position sensing with enhanced accuracy. These sensors use a ring magnet for easy integration in pinned joint applications. Communication is transmitted via industry-standard CAN J1939 connectivity. SMART Arc sensors utilize magnetoresistive technology to determine the position of a magnet relative to the sensor in one of two available sizes, within a sensing range of 0° to 145°. This makes these sensors more robust than typical rotary position sensors or in-cylinder sensors. Honeywell SMART Arc CAN Enabled 145° Position Sensors have IP68/IP69K sealing and are lighter in weight than optical encoders. Applications include transportation, industrial, military, and aerospace.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.