RDI-G-R

Honeywell
785-RDI-G-R
RDI-G-R

Mfr.:

Description:
Detector Switches Limit Switch Access Door Interlck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£636.65 £636.65

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Detector Switches
RoHS:  
REACH - SVHC:
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Detector Switches
Factory Pack Quantity: 5
Subcategory: Switches
Unit Weight: 1.797 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

RDI Residential Door Interlock Switches

Honeywell RDI Residential Door Interlock Switches are designed specifically for swing door applications, which may include residential elevators, dumbwaiters, and platform lifts. The door interlock holds the door in place and prevents it from being opened when not desired. A number of design features contribute to increasing safety, reduce nuisance stoppages, and call-backs, and contribute to simplified wiring and installation. RDI Residential Door Interlock Switches are compliant to ASME A17.1 and UL 104 and provide a manual override for easy actuation without user hazard.

FEATURED PRODUCTS
HONEYWELL