NBPLANN100PGUNV

Honeywell
785-NBPLANN100PGUNV
NBPLANN100PGUNV

Mfr.:

Description:
Board Mount Pressure Sensors LeadlssSMT,Barbed Ax No port, 100 PSIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.76 £17.76
£12.00 £1,200.00
£11.65 £2,912.50
£11.51 £5,755.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 100 psi
0.25 %
Analog
SMD/SMT
12 V
Single Axial Barbed
Leadless SMT
- 40 C
+ 125 C
NBP
Tray
Brand: Honeywell
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

NBP Board Mount Pressure Sensors

Honeywell NBP Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for users who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40°C to +125°C (-40°F to +257°F) and offer numerous package styles, pressure ranges, housings, and porting options. Potential medical applications include hospital beds, wound therapy machines,  oxygen concentrators, and blood pressure monitoring. Industrial applications include air movement controls, environmental control, level indicators, lead detection, industrial controls, pneumatic controls, HVAC transmitters, and other commercial applications.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.