NBPDPNS001PGUNV

Honeywell
785-NBPDPNS001PGUNV
NBPDPNS001PGUNV

Mfr.:

Description:
Board Mount Pressure Sensors DIP,GEL,1PSIG Unamplified,Not comp

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 465 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.62 £15.62
£15.61 £390.25
£14.47 £723.50
£14.31 £1,431.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
1 psi to 150 psi
0.25 %
Analog
Through Hole
12 V
No Port
DIP-4
- 40 C
+ 125 C
NBP
Bulk
Brand: Honeywell
Operating Supply Current: 1.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

Honeywell Sensing & Control NBP Pressure Sensors - EXPANSION

NEW! Honeywell NBP Series has been expanded. Two new pressure range options are offered, 0 to 1 psi and 0 to 5 psi, with optional gel coating. Learn more.

Honeywell NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gage pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for customers who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40ºC to 125ºC (-40ºF to 257ºF) and offer numerous package styles, pressure ranges, housings, and porting options. Potential medical applications include hospital beds, wound therapy machines,  oxygen concentrators, and blood pressure monitoring. Industrial applications include air movement controls, environmental control, level indicators, lead detection, industrial controls, pneumatic controls, HVAC transmitters, and other commercial applications. View all part numbers in the NBP series.

NBP Board Mount Pressure Sensors

Honeywell NBP Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for users who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40°C to +125°C (-40°F to +257°F) and offer numerous package styles, pressure ranges, housings, and porting options. Potential medical applications include hospital beds, wound therapy machines,  oxygen concentrators, and blood pressure monitoring. Industrial applications include air movement controls, environmental control, level indicators, lead detection, industrial controls, pneumatic controls, HVAC transmitters, and other commercial applications.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.