HOA1877-002

Honeywell
785-HOA1877-002
HOA1877-002

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 1.52 mm
Brand: Honeywell
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 15 us
Height: 15.88 mm
If - Forward Current: 50 mA
Length: 31.75 mm
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 15 us
Sensing Distance: 9.52 mm
Sensing Method: Transmissive, Slotted
Series: HOA1877
Slot Width: 9.52 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Width: 7.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99