HIH-5031-001S

Honeywell
785-HIH-5031-001S
HIH-5031-001S

Mfr.:

Description:
Board Mount Humidity Sensors HyCal Sensing Produc 3600 Series CMOS Sen

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.69 £96.69
£81.56 £407.80
£75.80 £758.00
£68.82 £1,720.50
£65.76 £3,288.00
£64.22 £6,422.00
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Humidity Sensors
RoHS:
0 % to 100 %
+/- 3 %
SMD/SMT
Analog
200 uA
2.7 V
5.5 V
- 40 C
+ 85 C
Brand: Honeywell
Description/Function: Filtered, 5 Piece Sample Pack
Operating Supply Voltage: 5.5 V
Product Type: Board Mount Humidity Sensors
Series: HIH-5030/5031
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: HumidIcon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
9025808090
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL