F78BA502

Honeywell
785-F78BA502
F78BA502

Mfr.:

Description:
Precision Potentiometers WOONSOCKET POSITION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
 

Similar Products

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Precision Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MKII
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
5 kOhms
Conductive Plastic
Round / Plain
10 %
- 65 C
+ 125 C
Brand: Honeywell
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99