BPS6C-H00

Honeywell
785-BPS6C-H00
BPS6C-H00

Mfr.:

Description:
Pressure Sensors - Industrial Battery safety pressure sensor, 6-pins, CAN output signal, MCU2 version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.43 £46.43
£39.15 £195.75
£36.39 £363.90
£33.03 £825.75
£30.69 £1,534.50
£28.53 £2,853.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
50 kPa to 300 kPa
0.5 %
Through Hole
6 V to 18 V
Brand: Honeywell
Height: 29.05 mm
Length: 76 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 25 mA to 30 mA
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: BPS
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Width: 68.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

BPS Battery Safety Pressure Sensors

Honeywell BPS Battery Safety Pressure Sensors are designed to detect and report thermal runaway events in lithium-ion battery packs. These sensors use a combination of MEMS and ASIC technologies to detect pressure changes in the battery packs of electric vehicles and Energy Storage Systems (ESS). The detected value is transmitted to the Battery Management System (BMS) using Controller Area Network (CAN) communication. The BPS battery safety pressure sensors measures from 50kPa to 300kPa absolute pressure. These sensors are automotive-qualified and RoHS-compliant. Typical applications include battery pack systems for electric vehicles and energy.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.