ABP2DANG015PDSA3XX

Honeywell
785-P2DANG015PDSA3XX
ABP2DANG015PDSA3XX

Mfr.:

Description:
Board Mount Pressure Sensors ABP2, DIP, AN port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.16 £26.16
£22.06 £110.30
£20.51 £205.10
£18.61 £465.25
£17.29 £864.50
£16.79 £1,611.84

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
Differential
15 psi
0.25 %
Digital
Through Hole
SPI
3.3 V
Single Axial Barbed
14 bit
DIP-6
- 40 C
+ 110 C
Brand: Honeywell
Port Size: 2.74 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 32
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.