2455RC-90820394

Honeywell
785-2455RC-90820394
2455RC-90820394

Mfr.:

Description:
Thermostats COMMERCIAL THERMAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.20 £1,820.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
RoHS:  
Open on Rise
110 C
90 C
0 C to + 260 C
15 A
120 V
Ceramic Automatic Reset Thermostats
Brand: Honeywell
Maximum Operating Temperature: + 260 C
Minimum Operating Temperature: 0 C
Product Type: Thermostats
Series: 2455RC
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 6.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
9032102090
BRHTS:
85365090
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.