PCN13-44S-2.54DSA(71)

Hirose Connector
798-PCN1344S254DSA71
PCN13-44S-2.54DSA(71)

Mfr.:

Description:
DIN 41612 Connectors DIN RCPT 44P DUAL STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,063

Stock:
2,063 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.24 £3.24
£2.92 £29.20
£2.43 £60.75
£2.36 £94.40
£2.28 £273.60
£2.00 £560.00
£1.95 £1,014.00
£1.85 £1,850.00
£1.75 £4,410.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
44 Position
2 Row
2.54 mm
Through Hole
Straight
2 A
Gold
Copper Alloy
PCN13
Tray
Brand: Hirose Connector
Contact Gender: Female
Gender: Female
Housing Colour: Beige
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-3005-9-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99