MS156LH1-HRMJ-088V300A

Hirose Connector
798-MS156LH1HRMJ300A
MS156LH1-HRMJ-088V300A

Mfr.:

Description:
Coaxial Switches CBL ASSY SMA-MS-156

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.84 £49.84
£49.83 £249.15
£42.36 £423.60
£39.71 £992.75
£37.81 £1,890.50
£36.31 £3,631.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Coaxial Switches
RoHS:  
SPST
11 GHz
SMD/SMT
1.5:1
0.4 dB
12 dB
Bulk
Brand: Hirose Connector
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 1 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 362-0222-3-03
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC