MDF7-20D-2.54DSA(56)

Hirose Connector
798-MDF720D254DSA56
MDF7-20D-2.54DSA(56)

Mfr.:

Description:
Board to Board & Mezzanine Connectors REC 20P DOUBLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.69 £2.69
£2.19 £21.90
£1.79 £179.00
£1.62 £810.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£1.71
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
20 Position
2.54 mm (0.1 in)
Solder
Straight
3 A
250 VAC
- 30 C
+ 85 C
Gold
Phosphor Bronze
Polyamide (PA)
MDF7
Bulk
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 547-0033-4-56
Unit Weight: 4.279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99