HR25-9TP-16P(74)

Hirose Connector
798-HR259TP16P74
HR25-9TP-16P(74)

Mfr.:

Description:
Standard Circular Connector 16P PLUG SH SZ 9 MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.97 £30.97
£27.69 £276.90
£23.86 £477.20
£23.81 £6,190.60

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Pin (Male)
9
Solder
Gold
Metal
HR25
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Housing Gender: Male
Mating Cycles: 1000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 28 AWG
Part # Aliases: 125-0103-8-74
Unit Weight: 11.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99