GT25H2-24DP-2.2V

Hirose Connector
798-GT25H2-24DP-2.2V
GT25H2-24DP-2.2V

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
175
Expected 02/04/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.14 £2.14
£2.10 £21.00
£1.67 £41.75
£1.54 £161.70
£1.37 £719.25
£1.27 £1,289.05

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Headers
24 Position
2.2 mm (0.087 in)
Pin (Male)
SMD/SMT
Solder
Tin
Black
GT25
Tray
Brand: Hirose Connector
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Dimensions: 36.9 mm x 9.65 mm x 18.8 mm
Height: 18.8 mm
Housing Material: Polyphenylene Sulfide (PPS)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 36.9 mm
Locking Mechanism: Latch Lock
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 35
Subcategory: Automotive Connectors
Type: Multi Contact Connector
Voltage Rating: 250 VAC
Width: 9.65 mm
Part # Aliases: 775-0083-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.