FX5M1-120S-DSAL(70)

Hirose Connector
798-FX5M1120SDSAL70

FX5M1-120S-DSAL(70)

Mfr.:

Description:
Board to Board & Mezzanine Connectors REC 120POS 1MM STR W/PIN

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.56 £4.56
£4.12 £41.20
£3.26 £81.50
£3.25 £130.00
£3.17 £887.60
£2.95 £1,534.00
£2.80 £2,800.00
£2.72 £6,854.40

Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
120 Position
1 mm (0.039 in)
Solder
Vertical
500 mA
100 V
Tin
Phosphor Bronze
FX5M1
Tray
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 40
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 575-1015-7-70
Unit Weight: 8 g