DF36-20P-0.4SD(55)

Hirose Connector
798-DF36-20P-0.4SD55
DF36-20P-0.4SD(55)

Mfr.:

Description:
Headers & Wire Housings 0.4mm 20P Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.90 £1.90
£1.66 £16.60
£1.59 £39.75
£1.55 £77.50
£1.53 £153.00
£1.24 £310.00
Full Reel (Order in multiples of 500)
£1.05 £525.00
£1.04 £2,600.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Plugs
Micro-Coaxial Cable Connector
20 Position
0.4 mm (0.016 in)
1 Row
Cable Mount / Free Hanging
Solder
Straight
Pin (Male)
Gold
DF36
Board-to-Cable
46 AWG to 42 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 250 mA
Flammability Rating: UL94 V-0
Housing Colour: Beige, Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC
Part # Aliases: 662-4040-2-55
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF36 0.4mm Pitch Micro-Coaxial Cable Connectors

Hirose Electric DF36 0.4mm Pitch Micro-Coaxial Cable Connectors feature a vertical mating design that saves space and allows easy passage through a small-diameter hinge. A four-point locking design is built into these connectors, providing a clear, audible click that reduces mismating issues and accidental disconnects. The pinching contact design provides high contact reliability, and the nickel barrier on the mounted leads prevents solder wicking. Hirose Electric DF36 Connectors are suitable for drones, ultrasonography, laptop PCs, security systems, FA cameras, and wire-to-board applications.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.