DF11CZ-10DP-2V(27)

Hirose Connector
798-DF11CZ-10DP-2V27
DF11CZ-10DP-2V(27)

Mfr.:

Description:
Headers & Wire Housings 10P STRT HEADER SMT,BD MNT SN MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,593

Stock:
21,593 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.05 £1.05
£0.882 £8.82
£0.759 £75.90
Full Reel (Order in multiples of 500)
£0.612 £306.00
£0.593 £593.00
£0.582 £1,455.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
DF11
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 543-2050-9-27
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hirose has changed the manufacturing facility of the DF11 Series
(SMT Type). Because of the production line move, there is now a
slight change in shape to the reinforcement fittings. Although
there is a slight difference in the shape, the products'
performance remains unchanged. Production with these changes
began August 2011.


For further questions, please contact a Mouser Technical Support
Representative.


Part Numbers Effected below:

MOUSER Part Number MFG Part Number

798-DF11G-6DP-2V50 DF11G-6DP-2V(50)
798-DF11G-8DP-2V50 DF11G-8DP-2V(50)
798-DF11G-14DP-2V50 DF11G-14DP-2V(50)
798-DF11G-20DP-2V50 DF11G-20DP-2V(50)
798-DF11G-32DP-2V50 DF11G-32DP-2V(50)
798-DF11Z-12DP-2V21 DF11Z-12DP-2V(21)
798-DF11Z-24DP-2V27 DF11Z-24DP-2V(27)
798-DF11Z-28DP-2V27 DF11Z-28DP-2V(27)
798-DF11CZ-10DP-2V27 DF11CZ-10DP-2V(27)
798-DF11CZ-26DP-2V27 DF11CZ-26DP-2V(27)
798-DF11GZ-16DP-2V20 DF11GZ-16DP-2V(20)


5-0112-22

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.